Sign in to ask questions about the IDT 8SLVP2102ANLGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8SLVP2102ANLGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8SLVP2102I |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8SLVP2102ANLGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.