IDT's 8T49N203A-000NLGI is a single crystal oscillator with a maximum frequency of 622.08MHz. It is packaged in a QFN package and is lead free. The oscillator operates over a temperature range of -40°C to 85°C. It is suitable for surface mount applications and is compliant with RoHS regulations.
IDT 8T49N203A-000NLGI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8T49N203A-000NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.