IC ENERGY POLYPH METER 100-TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Height | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |