The IDT 9112AF-17LF is a QSOP packaged clock buffer with a maximum frequency of 133MHz and a supply voltage range of 4.5V to 5.5V. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates within a temperature range of 0°C to 70°C and has a supply current of 45mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |