
The IDT 9112BF-17LFT is a single-element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a QSOP case with a lead-free finish. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.97V. It is available in quantities of 2500 per reel, packaged in tape and reel format.
IDT 9112BF-17LFT technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9112-17 |
| Supply Current | 65mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.