
The IDT 9112BM-17LF is a single-element IC packaged in a SOIC N lead-free package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.97V and 5.5V, drawing a maximum current of 65mA. The IC is available in quantities of 48 per rail/Tube packaging.
Sign in to ask questions about the IDT 9112BM-17LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9112BM-17LF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9112-17 |
| Supply Current | 65mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9112BM-17LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.