The IDT 9112BM-17LFT is a single-element IC packaged in a lead-free SOIC package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.97V and 5.5V, drawing a maximum current of 65mA. The IC is available in quantities of 2500 and is packaged on tape and reel.
IDT 9112BM-17LFT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 9112-17 |
| Supply Current | 65mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.