The IDT 91305AGILFT is a single circuit clock input device packaged in a TSSOP package. It is designed for surface mount applications and is compliant with lead-free standards. The device operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 133MHz. The 91305AGILFT is available in quantities of 2500 units per reel. It features a thickness of 1mm and a width of 4.4mm, with a length of 3.1mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |