The IDT 91305AGLFT is a single-clock input PLL with a maximum operating frequency of 133MHz. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is supplied with a voltage of 3.3V and draws a maximum current of 40mA. The IDT 91305AGLFT is packaged in a TSSOP package and is compliant with RoHS regulations.
IDT 91305AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 91305AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.