
The IDT 91305AMILF is a single PLL IC with a clock input, packaged in a SOIC N case. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is compliant with RoHS regulations and is lead free. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The PLL IC has a maximum frequency of 133MHz and a supply current of 80mA.
IDT 91305AMILF technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 91305AMILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
