The IDT 91309AGILFT is a single-circuit clock PLL with a maximum operating frequency of 133MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PLL is lead-free and features a tin, matte contact plating. The device is supplied on tape and reel in quantities of 2500.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |