The IDT 91309AGLFT is a single clock input device with a package quantity of 2500 units per reel. It features a TSSOP package with a length of 5mm, width of 4.4mm, and thickness of 1mm. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V.
IDT 91309AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 91309AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.