
The IDT 9161A-01CW16LFT is a single-circuit clock buffer with a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It is packaged in a surface-mount SOIC package with a lead-free finish and is RoHS compliant. The device operates at a supply voltage of 5V and has a maximum supply current of 65mA. It is available in a tape and reel packaging with 1000 units per package. The device is sensitive to moisture level 1 and has a maximum frequency of 120MHz.
IDT 9161A-01CW16LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9161A-01CW16LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
