The IDT 91718CMLF is a single circuit surface mount clock oscillator with a package quantity of 97 units per rail or tube packaging. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant, with a moisture sensitivity level of 1. The device has a power dissipation of 500mW and a maximum frequency of 80MHz.
Sign in to ask questions about the IDT 91718CMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 91718CMLF technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 91718CMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
