The IDT 91857AGLF is a single circuit surface mount device with a TSSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 2.7V. The device features a PLL and is lead free. It is packaged in a rail/Tube with 39 units per package and has a moisture sensitivity level of 1.
IDT 91857AGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 230MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Supply Current | 260mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 91857AGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.