The IDT 91857AGLFT is a single circuit, surface mount IC with a TSSOP package and lead free tin matte contact plating. It operates over a temperature range of 0°C to 70°C and is suitable for use in LVCMOS input applications. The device is available in a tape and reel packaging format with a quantity of 1000 units per reel. It features a PLL and is rated for a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The IC has a maximum operating frequency of 230MHz and a supply current of 260mA.
IDT 91857AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 230MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Supply Current | 260mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 91857AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.