
The IDT 9212AF-13LFT is a single circuit clock PLL with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a QSOP package, which is a surface mount package. The device is RoHS compliant and lead free. The PLL is enabled, and it operates at a supply voltage of 3.3V with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device has a maximum frequency of 600MHz and a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |