The IDT 9250BF-27LFT is a 133.3MHz crystal oscillator with a supply voltage of 3.3V and a package type of SSOP. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is lead free and RoHS compliant, and is packaged in tape and reel quantities of 1000. It is designed for surface mount applications and has a thickness of 2.3mm and a width of 7.5mm.
Checking distributor stock and pricing after the page loads.
IDT 9250BF-27LFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 395mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |