The IDT 9250BF-28LF is a single-element lead-free IC packaged in a 18.4mm long SSOP case, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 2.375V to 3.465V and has a supply current of 450mA. The device is RoHS compliant and available in bulk packaging.
IDT 9250BF-28LF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Elements | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.