Frequency Generator & Integrated Buffers for Celeron & PII/III™
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Supply Current | 450mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |