The IDT 9250BFI-27LF is a single crystal oscillator operating at 3.3V with a maximum frequency of 133.3MHz. It is packaged in a surface mount SSOP package and is RoHS compliant. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use with a crystal input and has a supply current of 395mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 395mA |
| RoHS | Compliant |