The IDT 9250CF-10LF is a 133MHz crystal oscillator packaged in a surface mount SSOP-26 package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The oscillator is lead free and RoHS compliant, with a moisture sensitivity level of 1. It draws an operating supply current of 97mA at 3.3V.
IDT 9250CF-10LF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Duty Cycle | 55% |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 27 |
| Operating Supply Current | 97mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
