Four Channel HD Audio CODEC
IDT 92HD71B5X3NLGXB3X8 technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD71B5X3NLGXB3X8 to view detailed technical specifications.
No datasheet is available for this part.