Audio Codec 2ADC / 2DAC 24-Bit 32-Pin VFQFPN
IDT 92HD75B2X5NLGXZAX technical specifications.
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
No datasheet is available for this part.