The IDT 92HD91B2X5NLGIWCX is a dual 24-bit analog-to-digital converter and digital-to-analog converter. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount tray. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The ADC/DAC has a sampling rate of 192 kilosamples per second and is designed for use in high-speed data acquisition systems.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |