Audio Codec 2ADC /2 DAC 24-Bit 48-Pin VFQFPN
IDT 92HD91B2X5NLGIWCX8 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD91B2X5NLGIWCX8 to view detailed technical specifications.
No datasheet is available for this part.