The IDT 92HD99B2X5NDGIWCX is a dual 2-channel analog-to-digital and digital-to-analog converter with a resolution of 24 bits and a sampling rate of 192 kilosamples per second. It operates from a 3.3-volt supply and is packaged in a QFN package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
IDT 92HD99B2X5NDGIWCX technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD99B2X5NDGIWCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.