The 92HD99B2X5NDGIWCX8 is a 24-bit dual A/D and D/A converter from IDT, packaged in a QFN package and designed to operate over a temperature range of -40°C to 85°C. It is powered by a 3.3V supply voltage and features a sampling rate of 192KS/s. The device has a signal to noise ratio of 98dB and is available in quantities of 2500 per reel. It is suitable for surface mount applications and is not radiation hardened.
IDT 92HD99B2X5NDGIWCX8 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for IDT 92HD99B2X5NDGIWCX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.