The IDT 92HD99B3X5NDGIWCX is a 24-bit dual A/D and D/A converter with an operating supply voltage of 1.5V. It is packaged in a QFN package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a signal to noise ratio of 98dB. It has a sampling rate of 192KS/s and a resolution of 24 bits. The converter is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.583V |
| Min Supply Voltage | 1.418V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |