The IDT 932S421CFLFT is a crystal oscillator with a maximum operating frequency of 400MHz and a supply voltage of 3.3V. It is packaged in a surface mount SSOP package with a length of 18.4mm and a width of 7.5mm. The oscillator is designed to operate within a temperature range of 0°C to 70°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The device is available in a tape and reel packaging format with 1000 units per package.
IDT 932S421CFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.