The IDT 932S825 is a surface-mount component with a TSSOP package, measuring 17mm in length, 6.1mm in width, and 1mm in thickness. It is lead free and compliant with RoHS regulations. Available in quantities of 1000, this component is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 932S825 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |