Clock Synthesizer / Jitter Cleaner SERVER MAIN CLOCK
IDT 932S890CKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 932S890C |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.