The IDT 932S890CKLFT is a crystal oscillator with a maximum frequency of 212.24MHz. It operates within a temperature range of 0-70°C. The oscillator is designed for surface mount applications. It is lead free and RoHS compliant. The device is packaged in tape and reel with 1000 units per package.
IDT 932S890CKLFT technical specifications.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 212.24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.