Clock Synthesizer / Jitter Cleaner CK420BQ
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 4 |
| Number of Outputs | 19 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 932SQ420 |
| Supply Current | 400mA |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |