The IDT 932SQ428AKLFT is a quad 3.3V 300mA SOT-23-5L lead free device. It operates within a temperature range of 0°C to 70°C and is packaged in tape and reel quantities of 1000. The device is RoHS compliant and features a tin, matte contact plating. It measures 6mm in length and width, with a thickness of 900um.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 932SQ428 |
| Supply Current | 300mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |