
Zero Delay PLL Clock Buffer Single 22MHz to 340MHz 28-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 93732AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
