
The IDT 950201AGLFT is a single crystal oscillator with a TSSOP package and surface mount configuration. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The oscillator has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is available in a tape and reel packaging with 1000 units per package. The device has a maximum frequency of 200MHz and a supply current of 360mA.
Sign in to ask questions about the IDT 950201AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 950201AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 360mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 950201AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
