
This dual voltage regulator from IDT operates within a temperature range of 0°C to 70°C, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is available in a TSSOP package and is packaged in rail/Tube. The device is RoHS compliant and does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
IDT 950811AGLF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| RoHS | Compliant |