The IDT 950908BFLFT is a single crystal oscillator with a package quantity of 1000 units per reel. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 70°C. The oscillator is packaged in a surface mount SSOP package with a length of 18.4mm, width of 7.5mm, and thickness of 2.3mm. It is lead free and has a moisture sensitivity level of 1.
IDT 950908BFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 200.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Series | TCH™ |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.