The IDT 951402AFLFT is a dual IC with a supply voltage of 3.3V and a maximum supply current of 360mA. It is packaged in a lead-free SSOP package with a length of 15.9mm, a width of 7.5mm, and a thickness of 2.3mm. The IC operates within a temperature range of 0°C to 70°C and is RoHS compliant.
IDT 951402AFLFT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.