The IDT 951411BGLFT is a dual 3.3V regulator with a TSSOP package, operating within a temperature range of 0 to 70°C. It is RoHS compliant and features a supply current of 400mA. The device is packaged in tape and reel format, suitable for automated assembly processes.
Checking distributor stock and pricing after the page loads.
IDT 951411BGLFT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| RoHS | Compliant |
No datasheet is available for this part.