
The IDT 951412BGLFT is a surface-mount component with a TSSOP package, available in quantities of 1000. It operates within a temperature range of 0°C to 70°C and is compatible with lead-free processes. The component is packaged in tape and reel format, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT 951412BGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 951412B |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.