Programmable PLL Clock Synthesizer Dual 64-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 951462BGLFT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.