This dual component is packaged in a lead-free TSSOP package, measuring 14mm in length and 6.1mm in width, with a thickness of 1mm. It operates within a temperature range of 0°C to 70°C and is designed for use with a 3.3V supply voltage. The component is available in quantities of 1000, packaged in tape and reel format.
IDT 951464AGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 951464 |
| Supply Current | 400mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.