The IDT 952601EFLF is a single crystal oscillator with a package quantity of 26 units per rail/tube packaging. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V. The oscillator has a maximum frequency of 400MHz and a maximum operating temperature of 70°C. It is designed for surface mount applications and is lead free. The device is RoHS compliant and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
IDT 952601EFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 350mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |