Programmable Timing Control Hub for Next Gen P4 processor
Checking distributor stock and pricing after the page loads.
IDT 952926CFLF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 952926 |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |