The IDT 952926CFLFT is a surface mount IC packaged in a 15.9mm long SSOP case with a thickness of 2.3mm and a width of 7.5mm. It is lead-free and compliant with RoHS regulations. The device is supplied on tape and reel in quantities of 1000 units. It has a moisture sensitivity level of 1, indicating a relatively low sensitivity to moisture. The IDT 952926CFLFT is designed for use in a variety of applications, including those requiring lead-free components.
IDT 952926CFLFT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 952926 |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.