Clock Generators & Support Products PC MAIN CLOCK
IDT 952926CGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 39 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 952926 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.