The IDT 953008BFLF is a surface mount IC packaged in a 18.4mm long SSOP case, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free, with a moisture sensitivity level of 1. The component is packaged in a rail/Tube package with 26 units per package.
IDT 953008BFLF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 953008BFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.