The IDT 954101DGLFT is a 400MHz crystal oscillator packaged in a TSSOP-14 package. It features a lead-free tin matte contact plating and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 3.3V. It is RoHS compliant and available in a tape and reel packaging format with 1000 units per package.
IDT 954101DGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 500mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.